8-circuit, 1-row ZIF/LIF connector with straight orientation and Faston termination. Features brass contacts with nickel/tin plating, a thermoplastic insulator, and a black housing. Rated for 300V and 15A, accommodating wire gauges from 14AWG to 22AWG. Operates within a temperature range of -40°C to 100°C and boasts a UL94 V-0 flammability rating. Designed for panel and chassis mounting, with a pitch of 0.438 inches.
Molex 0387316908 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel, Tin |
| Current Rating | 15A |
| Depth | 34.3mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 110.2mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Number of Wire Entries | 8 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.438inch |
| Series | Beau™ 38731 |
| Termination | Faston |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0387316908 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.