ZIF & LIF connector with 5 circuits and 5 contacts, featuring a straight, panel/chassis mount orientation. Steel contacts with zinc plating offer a 20A current rating and 300V voltage rating. The black thermoplastic housing ensures a UL94 V-0 flammability rating, operating between -40°C and 100°C. Termination is Faston, supporting wire gauges from 12AWG to 22AWG.
Molex 0387317205 technical specifications.
| Color | Black |
| Contact Material | Steel |
| Contact Plating | Zinc |
| Current Rating | 20A |
| Depth | 34.3mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 76.8mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Number of Wire Entries | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.438inch |
| Series | Beau™ 38731 |
| Termination | Faston |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0387317205 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.