
12-position, straight, through-hole barrier strip connector with a 0.438-inch pitch. Features brass contacts with nickel and tin plating, a 30A current rating, and a 300V voltage rating. The black thermoplastic housing offers UL94 V-0 flammability and operates between -40°C and 100°C. Designed for panel or chassis mounting, it accepts wire gauges from 10AWG to 22AWG.
Molex 0387319412 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel, Tin |
| Current Rating | 30A |
| Depth | 19.1mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis, Through Hole |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Number of Wire Entries | 12 |
| Orientation | Straight |
| Package Quantity | 55 |
| Packaging | Bulk |
| Pitch | 0.438inch |
| Series | Beau™ 38731 |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0387319412 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.