This 2-contact FFC/FPC connector is designed for through-hole mounting and features a thermoplastic insulation material. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The connector is rated for 300V and accepts wire gauges between 10AWG and 22AWG. It is packaged in bulk and has a pitch of 11.11mm.
Molex 0387319802 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel, Tin |
| Depth | 19.1mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Length | 24.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Number of Wire Entries | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 11.11mm |
| Radiation Hardening | No |
| Series | Beau 38731 |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0387319802 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.