Flexible Flat Cable (FFC) / Flexible Printed Circuit (FPC) connector with ZIF/LIF technology, featuring 10 circuits and 10 contacts in a single row. This straight-orientation connector offers a 0.438-inch pitch, 15A current rating, and 300V voltage rating. Constructed with a black thermoplastic housing and brass contacts with tin plating, it operates within a temperature range of -40°C to 100°C and boasts a UL94 V-0 flammability rating. Termination is via solder, supporting wire gauges from 14AWG to 22AWG, and mounting options include panel, chassis, and through-hole.
Molex 0387400110 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 15A |
| Depth | 16mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis, Through Hole |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Number of Wire Entries | 10 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 0.438inch |
| Series | Beau™ 38740 |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
No datasheet is available for this part.