Molex 0387515104 technical specifications.
| Color | Black |
| Insulation Material | PBT |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Number of Wire Entries | 4 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 0.375inch |
| Series | Beau™ 38751 |
| RoHS | Compliant |
Download the complete datasheet for Molex 0387515104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.