Molex 0387515105 technical specifications.
| Color | Black |
| Contact Material | Brass, Steel |
| Contact Plating | Tin, Chromate |
| Depth | 16.6mm |
| Insulation Material | PBT |
| Length | 66mm |
| Mount | Through Hole |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Number of Wire Entries | 5 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Series | Beau 38751 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0387515105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.