The Beau 38751 series FFC/FPC connector features a thermoplastic insulation material and a UL94 V-0 flammability rating. It is designed for through-hole mounting and is available in bulk packaging. This connector is suitable for applications with a maximum voltage rating of 300V and supports wire gauges from 14AWG to 24AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0387515106 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Rows | 1 |
| Number of Wire Entries | 6 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Beau 38751 |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0387515106 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.