The Molex 0387515402 is a 2-channel wire harness with a voltage rating of 300V. It features a thermoplastic insulation material and a flammability rating of UL94 V-0. The harness has a pitch of 0.375inch and is available in bulk packaging. It is designed for through hole mounting and has a maximum wire gauge of 24AWG and a minimum of 14AWG.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Rows | 1 |
| Number of Wire Entries | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| Series | Beau™ 38751 |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |