This connector features a black PBT insulation material and a through-hole mount. It has five positions and five wire entries, with a pitch of 0.375 inch. The connector is packaged in bulk and is part of the Beau 38751 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0387515705 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Insulation Material | PBT |
| Mount | Through Hole |
| Number of Circuits | 5 |
| Number of Rows | 1 |
| Number of Wire Entries | 5 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| Series | Beau™ 38751 |
| RoHS | Compliant |
Download the complete datasheet for Molex 0387515705 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.