This FFC/FPC connector features 21 positions with 42 contacts, rated for 300V and 15A. It has a black housing made of PBT insulation material and a flammability rating of UL94 V-0. The connector is suitable for panel and chassis mounting with screw termination. It is available in a tray packaging and has a 0.375inch pitch.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | PBT |
| Mount | Panel, Chassis |
| Number of Circuits | 21 |
| Number of Contacts | 42 |
| Number of Rows | 2 |
| Number of Wire Entries | 42 |
| Packaging | Tray |
| Pitch | 0.375inch |
| Series | Beau™ 38770 |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |