
Eurostyle™ ZIF/LIF connector, 12 positions, 3.5mm pitch, straight orientation, through-hole mounting. Features copper contacts with tin/nickel plating, rated for 12A current and 300V AC. Operates within a temperature range of -40°C to 85°C, with a black housing and 42mm length. RoHS compliant, suitable for wire gauges from 16AWG to 28AWG.
Molex 0393570012 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin, Nickel |
| Current | 12A |
| Depth | 7.29mm |
| Housing Color | Black |
| Length | 42mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 300V |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Levels | 1 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Eurostyle 39357 |
| Termination | Solder |
| Voltage | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0393570012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
