
Right angle, free-hanging pluggable terminal block with 12 positions and 12 circuits. Features a 7.5mm pitch and screw termination, supporting wire gauges from 12AWG to 30AWG. Rated for 300V and 15A, with a UL94 V-0 flammability rating. Black in color and RoHS compliant.
Molex 0393710012 technical specifications.
| Color | Black |
| Current | 15A |
| Current Rating | 15A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Mount | Free Hanging |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.5mm |
| RoHS Compliant | Yes |
| Series | Eurostyle™ 39371 |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0393710012 to view detailed technical specifications.
No datasheet is available for this part.