
The Molex Eurostyle 39373 connector features 11 positions and 11 contacts, with a right angle orientation and through hole termination. It has a voltage rating of 300V and a current rating of 15A. The connector is packaged in bulk quantities of 50 and has a flammability rating of UL94 V-0.
Molex 0393730011 technical specifications.
| Color | Black |
| Current | 15A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Circuits | 11 |
| Number of Contacts | 11 |
| Number of Levels | 1 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.5mm |
| Series | Eurostyle™ 39373 |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0393730011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.