
2-position, straight, through-hole mounted flexible flat cable (FFC) / flexible printed circuit (FPC) connector with ZIF & LIF technology. Features copper alloy contacts with tin/nickel plating, rated for 30A per contact and 300V AC. Operates within a temperature range of -40°C to 105°C, with a 6.35mm pitch. Housing color is black.
Sign in to ask questions about the Molex 0393800102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0393800102 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Nickel |
| Current | 30A |
| Depth | 12.5mm |
| Housing Color | Black |
| Length | 13.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 300V |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 720 |
| Packaging | Bulk |
| Pitch | 0.25inch |
| Radiation Hardening | No |
| Series | Eurostyle™ 39380 |
| Termination | Solder |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0393800102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.