The Molex Eurostyle ESE 39502 connector is a right angle, 10-position, through hole connector with a maximum operating temperature range of -40°C to 105°C. It features a brass contact material with a tin plating and is rated for 8A of current. The connector has a green housing color and a 3.5mm pitch, and is packaged in bulk. It is designed for use in high-temperature applications and is suitable for use in a variety of industries.
Molex 0395026010 technical specifications.
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 8A |
| Depth | 9.2mm |
| Housing Color | Green |
| Length | 36.39mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Series | Eurostyle™ ESE 39502 |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0395026010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.