
The Eurostyle ESE 39503 is a 4-position FFC connector with a 3.5mm pitch, suitable for flexible flat cable connections. It features a maximum operating temperature range of -40°C to 115°C and is compliant with RoHS regulations. The connector has a current rating of 8A and a voltage rating of 300V, with a wire gauge range of 16AWG to 30AWG. It is available in bulk packaging with 960 pieces per package.
Molex 0395032004 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Current | 8A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 960 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | Eurostyle™ ESE 39503 |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0395032004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.