
The Eurostyle ESE 39503 is a 300V, 8A female free hanging connector with a maximum operating temperature of 115°C and a minimum operating temperature of -40°C. It is made of bronze and steel with a tin plating and is available in a bulk packaging quantity of 960. The connector has a pitch of 0.138inch and is RoHS compliant. It can handle wire gauges from 16AWG to 30AWG and is suitable for use in high-temperature applications.
Molex 0395033004 technical specifications.
| Color | Black |
| Contact Material | Bronze, Steel |
| Contact Plating | Tin |
| Current | 8A |
| Gender | Female |
| Length | 15.1mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 960 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| RoHS Compliant | Yes |
| Series | Eurostyle™ ESE 39503 |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0395033004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.