This cable mount connector features 11 contacts with a brass material and tin plating. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The connector is designed for use with a maximum supply voltage of 300V and is available in a bulk packaging option. The connector's right-angle orientation and 3.5mm pitch make it suitable for a variety of applications.
Molex 0395045111 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 15.5mm |
| Housing Color | Green |
| Length | 48.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Cable |
| Number of Contacts | 11 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Termination | Screw |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0395045111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.