This right angle PCB header features a single row with a 3.81mm pitch and solder termination. It has a green housing and is designed to operate within a temperature range of -40°C to 105°C. The header is constructed with brass contacts that are plated with tin for reliable connections.
Molex 0395126019 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 9.2mm |
| Housing Color | Green |
| Length | 73.78mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 3.81mm |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.