
Strip terminal block featuring 5 positions and 1 row, designed for free-hanging, cable mounting with a straight orientation. This component supports a maximum current of 8A and a maximum supply voltage of 300V, with a pitch of 0.15 inches. Constructed with brass contacts and tin plating, it operates within a temperature range of -40°C to 105°C. The black housing is made of durable material, and the termination method is screw. This RoHS compliant terminal block is supplied in bulk packaging.
Molex 0395132005 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 8A |
| Depth | 10.4mm |
| Housing Color | Black |
| Length | 19.84mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 720 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Eurostyle™ ESE 39513 |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0395132005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
