
9-position, 1-level, straight-orientation flexible flat cable (FFC) / flexible printed circuit (FPC) connector with ZIF & LIF technology. Features brass contacts with tin plating, rated for 8A per contact and 300V max supply voltage. Designed for cable mounting with screw termination, accommodating wire gauges from 16AWG to 30AWG. Operates within a temperature range of -40°C to 115°C, with a 3.81mm pitch and a green housing.
Molex 0395138409 technical specifications.
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 8A |
| Depth | 19.1mm |
| Housing Color | Green |
| Length | 35.08mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 9 |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.15inch |
| Series | Eurostyle™ ESE 39513 |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0395138409 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.