The Eurostyle ESE 39520 connector features a black housing and bronze contacts with tin plating. It has a maximum operating temperature of 115°C and a minimum operating temperature of -40°C. The connector is rated for 300V and 18A, and is available in bulk packaging with a pitch of 0.197inch. It is designed for free hanging and cable mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0395200110 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 18A |
| Depth | 18.2mm |
| Housing Color | Black |
| Length | 50mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Series | Eurostyle™ ESE 39520 |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0395200110 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.