
Eurostyle™ ZIF & LIF connector, 10 positions, 10 contacts, straight orientation, cable mount. Features bronze contacts with gold plating, rated for 15A per contact and 300V max supply voltage. Operates within a temperature range of -40°C to 105°C, accommodating wire gauges from 12AWG to 26AWG. Black housing, 50mm length, 25.9mm depth, and 0.197-inch pitch.
Molex 0395232510 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current | 15A |
| Depth | 25.9mm |
| Gender | Female |
| Housing Color | Black |
| Length | 50mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.197inch |
| RoHS Compliant | No |
| Series | Eurostyle™ ESE 39523 |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0395232510 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.