
10-position, 10-contact straight ZIF/LIF flexible flat cable connector with a 5mm pitch. Features screw termination for cable mounting and a 15A current rating per contact. Constructed with bronze contacts and gold plating, housed in green for a maximum operating temperature of 105°C. This free-hanging connector supports wire gauges from 12AWG to 26AWG and operates at up to 300V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0395237810 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current | 15A |
| Depth | 25.9mm |
| Housing Color | Green |
| Length | 50mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.197inch |
| RoHS Compliant | No |
| Series | Eurostyle™ ESE 39523 |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0395237810 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.