Molex 0395272004 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Bronze, Steel |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 18A |
| Depth | 12.7mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 30mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Eurostyle ESE 39527 |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0395272004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.