Sign in to ask questions about the Molex 0395319003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0395319003 technical specifications.
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 15A |
| Depth | 8.3mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Length | 17.24mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | No |
| Series | Eurostyle ESE 39531 |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0395319003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.