
14-position, straight, female, cable mount flexible flat cable/flexible printed circuit connector with ZIF & LIF technology. Features a 5.08mm pitch, 10A current per contact, and 18A current rating. Constructed with bronze contacts plated in tin, it operates within a -40°C to 105°C temperature range and supports up to 300V. Accommodates wire gauges from 12AWG to 26AWG with screw termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0395372014 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 18A |
| Depth | 12.7mm |
| Gender | Female |
| Length | 81.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 14 |
| Number of Positions Per Level | 14 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | Eurostyle™ ESE 39537 |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0395372014 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.