
The Eurostyle ESE 39537 FFC connector is a 5-position, free-hanging, cable-mount connector with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a voltage rating of 300V and a current rating of 10A. The connector is available in bulk packaging and has a pitch of 0.2inch. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0395372405 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Current | 10A |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | No |
| Series | Eurostyle™ ESE 39537 |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0395372405 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.