
The Eurostyle ESE 39537 is a 14-position free hanging connector rated for 300V and 10A. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The connector is available in bulk packaging and is not RoHS compliant. It has a pitch of 0.2inch and is terminated with a screw. The connector is suitable for use in applications where a high current rating is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0395372514 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current | 10A |
| Depth | 12.7mm |
| Length | 81.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 14 |
| Number of Positions Per Level | 14 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | No |
| Series | Eurostyle™ ESE 39537 |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0395372514 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.