
13-position, 1-level, straight, cable mount flexible flat cable/flexible printed circuit connector with ZIF & LIF technology. Features 5.08mm pitch, 10A current rating per contact, and 300V max supply voltage. Black housing constructed from bronze contacts with gold plating. Operates within a temperature range of -40°C to 105°C, supporting wire gauges from 12AWG to 26AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0395372813 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current | 10A |
| Depth | 12.7mm |
| Housing Color | Black |
| Length | 76.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 13 |
| Number of Levels | 1 |
| Number of Positions | 13 |
| Number of Positions Per Level | 13 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | No |
| Series | Eurostyle™ ESE 39537 |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0395372813 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
