The Eurostyle ESE 39537 is a 12-position free hanging terminal block with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It can handle a maximum supply voltage of 300V and a current of 10A. The terminal block is made of bronze with a gold plating and is available in bulk packaging. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0395372912 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current | 10A |
| Depth | 12.7mm |
| Length | 71.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | No |
| Series | Eurostyle™ ESE 39537 |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0395372912 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.