
Five-position, straight, cable mount FFC/FPC connector with a 5.08mm pitch. Features tin-plated bronze contacts, a black housing, and screw termination. Rated for 10A per contact and 300V, with an operating temperature range of -40°C to 105°C. Supports wire gauges from 12AWG to 26AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0395373005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 10A |
| Depth | 25.9mm |
| Housing Color | Black |
| Length | 35.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Eurostyle™ ESE 39537 |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0395373005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.