
Flexible Flat Cable (FFC) / Flexible Printed Circuit (FPC) connector featuring ZIF & LIF technology. This straight, cable mount Eurostyle™ block offers 15 positions with a 5.08mm pitch, accommodating wire gauges from 12AWG to 26AWG. It supports a maximum operating temperature of 105°C and a voltage rating of 300V, with each contact rated for 10A. The black housing is constructed from bronze contacts with tin plating.
Molex 0395373415 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 10A |
| Depth | 25.9mm |
| Housing Color | Black |
| Length | 86.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 15 |
| Number of Levels | 1 |
| Number of Positions | 15 |
| Number of Positions Per Level | 15 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | No |
| Series | Eurostyle™ ESE 39537 |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0395373415 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.