The Molex Eurostyle ESE 39537 is a free hanging terminal block with 8 positions per level and a maximum operating temperature of 105°C. It has a maximum supply voltage of 300V and a current rating of 10A. The terminal block is available in bulk packaging and has a wire gauge range of 12AWG to 26AWG. It is not RoHS compliant and has a straight orientation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0395373808 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current | 10A |
| Depth | 25.9mm |
| Length | 50.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | No |
| Series | Eurostyle™ ESE 39537 |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0395373808 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.