
The Eurostyle ESE 39537 is a 300V free hanging connector with a maximum current rating of 10A. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The connector is available in bulk packaging and has a pitch of 0.2inch. It is not RoHS compliant and has a termination type of screw.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0395377311 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 10A |
| Depth | 12.7mm |
| Length | 66mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | No |
| Series | Eurostyle™ ESE 39537 |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0395377311 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.