Vertical, through-hole mount pluggable terminal block with a 5.08mm pitch, designed for flexible flat cable (FFC) and flexible printed circuit (FPC) applications. Features a 2-level, 6-position configuration with 3 positions per level, and a 2-row design. Constructed with brass contacts with tin plating, a black UL94 V-0 rated housing, and a maximum operating temperature of 105°C. Offers a current rating of 15A and a voltage rating of 300V AC.
Molex 0395382006 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| Depth | 23.7mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Levels | 2 |
| Number of Positions | 6 |
| Number of Positions Per Level | 3 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | Eurostyle ESE 39538 |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0395382006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.