
10-position, single-row, straight ZIF/LIF connector for flexible flat cable (FFC) or flexible printed circuit (FPC) applications. Features brass, tin-plated steel contacts rated for 10A per contact and a maximum operating voltage of 300V. Designed for through-hole mounting with a 5mm pitch and a straight termination style. The black, Eurostyle™ housing has a depth of 9.5mm and a length of 50mm, supporting wire gauges from 14AWG to 24AWG. Operating temperature range is -40°C to 105°C.
Molex 0395431010 technical specifications.
| Color | Black |
| Contact Material | Steel |
| Contact Plating | Brass, Tin |
| Current | 10A |
| Depth | 9.5mm |
| Housing Color | Black |
| Length | 50mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Plating | Steel |
| RoHS Compliant | No |
| Series | Eurostyle™ ESE 39543 |
| Termination | Solder |
| Voltage | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0395431010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
