10-position, 10-contact flexible flat cable (FFC) / flexible printed circuit (FPC) connector with ZIF/LIF termination. Features a straight, side-entry orientation for PCB mounting via through-hole technology. Rated for 10A current and 300V maximum supply voltage, with a 5mm pitch. Operates across a temperature range of -40°C to 105°C. Housing and contacts are black, with brass and steel contact materials and plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0395432610 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Brass, Steel |
| Contact Plating | Brass, Tin |
| Current | 10A |
| Depth | 7.6mm |
| Housing Color | Black |
| Length | 50mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Plating | Brass, Steel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Eurostyle™ ESE 39543 |
| Termination | Solder |
| Voltage | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Molex 0395432610 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.