
The Molex Eurostyle 39880 connector features a 9-position, 3-level design with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a current rating of 13.5A and a voltage rating of 300V. The connector is available in bulk packaging and has a pitch of 5.08mm. It is suitable for use in applications where a high current and voltage are required, such as in industrial or commercial settings.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0398800809 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Tin |
| Current | 13.5A |
| Current Rating | 13.5A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Levels | 3 |
| Number of Positions | 9 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Plating | Brass, Bronze |
| Series | Eurostyle™ 39880 |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0398800809 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.