
2-position, right-angle flexible flat cable/flexible printed circuit connector with a 5.08mm pitch. Features a black housing, tin contact plating, and screw termination. Rated for 300V and 17.5A, with an operating temperature range of -40°C to 105°C. Supports wire gauges from 12AWG to 30AWG and mounts via through-hole.
Sign in to ask questions about the Molex 0398801202 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0398801202 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 17.5A |
| Current Rating | 17.5A |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Eurostyle 39880 |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0398801202 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.