
7-position, right-angle flexible flat cable (FFC) / flexible printed circuit (FPC) connector with a 5.08mm pitch. Features a black housing, copper alloy contacts with tin/nickel plating, and a 300V voltage rating. Designed for through-hole mounting with solder termination, supporting wire gauges from 12AWG to 30AWG. Operates within a temperature range of -40°C to 105°C and handles a current of 17.5A.
Molex 0398801207 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Nickel |
| Current | 17.5A |
| Current Rating | 17.5A |
| Depth | 15.9mm |
| Housing Color | Black |
| Length | 36.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 300V |
| Mount | Through Hole |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Eurostyle™ 39880 |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
No datasheet is available for this part.