
11-position, right-angle flexible flat cable/flexible printed circuit connector with a 5.08mm pitch. Features a black housing, copper alloy and copper contacts with tin and nickel plating, rated for 17.5A and 300V. Designed for through-hole mounting with solder termination, operating between -40°C and 105°C. Accommodates wire gauges from 12AWG to 30AWG.
Sign in to ask questions about the Molex 0398801211 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0398801211 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin, Nickel |
| Current | 17.5A |
| Current Rating | 17.5A |
| Depth | 15.9mm |
| Housing Color | Black |
| Length | 56.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Through Hole |
| Number of Circuits | 11 |
| Number of Contacts | 11 |
| Number of Levels | 1 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Eurostyle™ 39880 |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0398801211 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.