17-position, 1-row, right-angle flexible flat cable (FFC) / flexible printed circuit (FPC) connector with a 5.08mm pitch. Features screw termination and tin contact plating, supporting a 300V voltage rating and 17.5A current rating. Designed for through-hole mounting with a black housing, operating between -40°C and 105°C. Accommodates wire gauges from 12AWG to 30AWG.
Sign in to ask questions about the Molex 0398801217 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0398801217 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 17.5A |
| Current Rating | 17.5A |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 17 |
| Number of Contacts | 17 |
| Number of Levels | 1 |
| Number of Positions | 17 |
| Number of Positions Per Level | 17 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Eurostyle™ 39880 |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0398801217 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
