
25-position, 1-row, right-angle flexible flat cable/flexible printed circuit connector with a 5.08mm pitch. Features copper alloy contacts with tin/nickel plating, rated for 17.5A and 300V. Designed for through-hole mounting with solder termination, operating between -40°C and 105°C. Housing is black, accommodating wire gauges from 12AWG to 30AWG.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Nickel |
| Current | 17.5A |
| Current Rating | 17.5A |
| Depth | 15.2mm |
| Housing Color | Black |
| Length | 127.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Through Hole |
| Number of Circuits | 25 |
| Number of Contacts | 25 |
| Number of Levels | 1 |
| Number of Positions | 25 |
| Number of Positions Per Level | 25 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Eurostyle™ 39880 |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |