
12-position, 1-row, 15mm pitch flexible flat cable/flexible printed circuit connector with ZIF/LIF termination. Features brass contacts with copper and tin plating, rated for 115A and 600V. Operates from -40°C to 130°C, with a UL94 V-0 flammability rating. Housing is black, and the component supports wire gauges from 1AWG to 8AWG. RoHS compliant.
Molex 0399200312 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Copper, Tin |
| Current | 115A |
| Current Rating | 115A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Material | Brass |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pitch | 15mm |
| Plating | Brass, Bronze, Tin |
| RoHS Compliant | Yes |
| Series | Eurostyle 39920 |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 8AWG |
| Wire Gauge (Min) | 1AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0399200312 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.