
3-position, straight, through-hole mounted ZIF/LIF connector with a 15mm pitch. Features brass contacts with copper and tin plating, rated for 115A per contact and 600V AC. Designed for flexible flat cable (FFC) or flexible printed circuit (FPC) applications, accepting wire gauges from 1AWG to 8AWG. Operates within a temperature range of -40°C to 130°C. Black housing color.
Molex 0399200703 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Copper, Tin |
| Current | 115A |
| Current Rating | 115A |
| Depth | 20.3mm |
| Housing Color | Black |
| Length | 46.8mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 600V |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 15mm |
| Plating | Brass, Tin, Steel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Eurostyle 39920 |
| Termination | Solder |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 8AWG |
| Wire Gauge (Min) | 1AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0399200703 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.