10-position, 2-row ZIF/LIF FFC/FPC connector with straight orientation and 3.81mm pitch. Features copper contacts with tin plating, rated for 12A current and 300V voltage. Designed for free-hanging, cable mounting with screw termination, accepting wire gauges from 14AWG to 22AWG. Operates within a temperature range of -40°C to 120°C and boasts a UL94 V-0 flammability rating. Housing is black, with overall dimensions of 43.2mm length and 18.29mm depth.
Molex 0399300310 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Depth | 18.29mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 43.2mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 300V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 10 |
| Number of Contacts | 20 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Series | EuroMate 39930 |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0399300310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.