14-position, 2-row ZIF/LIF FFC/FPC connector with a 3.81mm pitch. Features a black, low halogen housing and copper contacts with tin plating. Rated for 12A current and 300V voltage, operating between -40°C and 120°C. Designed for free-hanging, cable mounting with screw termination, accepting wire gauges from 14AWG to 22AWG. UL94 V-0 flammability rating.
Molex 0399300314 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 14 |
| Number of Contacts | 28 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Series | EuroMate 39930 |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0399300314 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.