
15-position, 2-row flexible flat cable/flexible printed circuit connector with a 3.81mm pitch. Features tin-plated copper contacts, a black housing, and a straight orientation. Rated for 12A and 300V, with a maximum operating temperature of 120°C and a UL94 V-0 flammability rating. Designed for free-hanging, cable mounting with screw termination, accommodating wire gauges from 14AWG to 22AWG.
Molex 0399300315 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 15 |
| Number of Contacts | 30 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 144 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Series | EuroMate 39930 |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0399300315 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.